



AXK5S00047YA | |
|---|---|
DigiKey Part Number | 255-5483-ND |
Manufacturer | |
Manufacturer Product Number | AXK5S00047YA |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,37240 € | 59,31 € |
| 50 | 2,25920 € | 112,96 € |
| 100 | 2,15130 € | 215,13 € |
| 250 | 2,01656 € | 504,14 € |
| 500 | 1,92032 € | 960,16 € |
| 1.000 | 1,82871 € | 1.828,71 € |
| 2.500 | 1,71432 € | 4.285,80 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,48660 € |





