
AXK5F50347YG | |
|---|---|
DigiKey Part Number | 255-AXK5F50347YGTR-ND - Tape & Reel (TR) 255-AXK5F50347YGCT-ND - Cut Tape (CT) 255-AXK5F50347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F50347YG |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74900 € | 17,49 € |
| 25 | 1,63920 € | 40,98 € |
| 50 | 1,56100 € | 78,05 € |
| 100 | 1,48630 € | 148,63 € |
| 250 | 1,39324 € | 348,31 € |
| 500 | 1,32674 € | 663,37 € |
| 1.000 | 1,26405 € | 1.264,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21460 € | 2.429,20 € |
| 4.000 | 1,15668 € | 4.626,72 € |
| 6.000 | 1,12409 € | 6.744,54 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |



