
AXK5F20347YG | |
|---|---|
DigiKey Part Number | 255-AXK5F20347YGTR-ND - Tape & Reel (TR) 255-AXK5F20347YGCT-ND - Cut Tape (CT) 255-AXK5F20347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F20347YG |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,90280 € | 22,57 € |
| 50 | 0,85980 € | 42,99 € |
| 100 | 0,81870 € | 81,87 € |
| 250 | 0,76736 € | 191,84 € |
| 500 | 0,73072 € | 365,36 € |
| 1.000 | 0,69583 € | 695,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66264 € | 1.325,28 € |
| 4.000 | 0,63103 € | 2.524,12 € |
| 6.000 | 0,61324 € | 3.679,44 € |
| 10.000 | 0,59156 € | 5.915,60 € |
| 14.000 | 0,57770 € | 8.087,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |



