
AXK530147YG | |
|---|---|
DigiKey Part Number | 255-2574-2-ND - Tape & Reel (TR) 255-2574-1-ND - Cut Tape (CT) 255-2574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK530147YG |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,18840 € | 29,71 € |
| 50 | 1,13160 € | 56,58 € |
| 100 | 1,07750 € | 107,75 € |
| 250 | 1,00992 € | 252,48 € |
| 500 | 0,96172 € | 480,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,89000 € | 1.335,00 € |
| 3.000 | 0,84754 € | 2.542,62 € |
| 4.500 | 0,82366 € | 3.706,47 € |
| 7.500 | 0,79453 € | 5.958,97 € |
| 10.500 | 0,77591 € | 8.147,06 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |



