

AXG216144A | |
|---|---|
DigiKey Part Number | 255-5147-ND |
Manufacturer | |
Manufacturer Product Number | AXG216144A |
Description | CONN HDR 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE816124 | Panasonic Industry | 0 | AXE816124-ND | 0,43537 € | MFR Recommended |
| AXF6J1612 | Panasonic Industry | 0 | 255-AXF6J1612TR-ND | 0,65966 € | MFR Recommended |
| AXF6D1612A | Panasonic Industry | 167 | 255-5764-ND | 0,75000 € | Similar |
| AXF6J1612A | Panasonic Industry | 409 | 255-AXF6J1612A-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,47600 € | 36,90 € |
| 50 | 1,40520 € | 70,26 € |
| 100 | 1,33810 € | 133,81 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,16450 € |


