
AXF6G6032 | |
|---|---|
DigiKey Part Number | 255-AXF6G6032-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G6032 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.096" (2.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03662 € | 3.109,86 € |
| Unit Price without VAT: | 1,03662 € |
|---|---|
| Unit Price with VAT: | 1,21285 € |




