
AXF5G3412A | |
|---|---|
DigiKey Part Number | 255-6395-ND |
Manufacturer | |
Manufacturer Product Number | AXF5G3412A |
Description | CONN SOCKET 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,33920 € | 33,48 € |
| 50 | 1,27500 € | 63,75 € |
| 100 | 1,21410 € | 121,41 € |
| 250 | 1,13800 € | 284,50 € |
| 500 | 1,08368 € | 541,84 € |
| 1.000 | 1,03195 € | 1.031,95 € |
| 2.500 | 0,96738 € | 2.418,45 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |

