
AXE700127A | |
|---|---|
DigiKey Part Number | 255-6419-ND |
Manufacturer | |
Manufacturer Product Number | AXE700127A |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,09040 € | 52,26 € |
| 50 | 1,99080 € | 99,54 € |
| 100 | 1,89560 € | 189,56 € |
| 250 | 1,77688 € | 444,22 € |
| 500 | 1,69206 € | 846,03 € |
| 1.000 | 1,61133 € | 1.611,33 € |
| 2.500 | 1,51054 € | 3.776,35 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,06540 € |


