20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

AXE6E2026

DigiKey Part Number
AXE6E2026-ND
Manufacturer
Manufacturer Product Number
AXE6E2026
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm, 1mm
Number of Positions
20
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,13180 €156,59 €
Manufacturers Standard Package
Unit Price without VAT:3,13180 €
Unit Price with VAT:3,66421 €