Similar


AXE634124A | |
|---|---|
DigiKey Part Number | 255-5531-ND |
Manufacturer | |
Manufacturer Product Number | AXE634124A |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 34 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE234124A | Panasonic Industry | 0 | 255-5217-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,11760 € | 27,94 € |
| 50 | 1,06400 € | 53,20 € |
| 100 | 1,01330 € | 101,33 € |
| 250 | 0,94972 € | 237,43 € |
| 500 | 0,90436 € | 452,18 € |
| 1.000 | 0,86120 € | 861,20 € |
| 2.500 | 0,80730 € | 2.018,25 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |



