

AXE614224 | |
|---|---|
DigiKey Part Number | AXE614224-ND |
Manufacturer | |
Manufacturer Product Number | AXE614224 |
Description | CONN HDR 14POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE614224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01732 € | 5.086,60 € |
| Unit Price without VAT: | 1,01732 € |
|---|---|
| Unit Price with VAT: | 1,19026 € |


