

AXE560127 | |
|---|---|
DigiKey Part Number | 255-6433-2-ND - Tape & Reel (TR) 255-6433-1-ND - Cut Tape (CT) 255-6433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE560127 |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE560127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,29760 € | 32,44 € |
| 50 | 1,23580 € | 61,79 € |
| 100 | 1,17680 € | 117,68 € |
| 250 | 1,10300 € | 275,75 € |
| 500 | 1,05036 € | 525,18 € |
| 1.000 | 1,00051 € | 1.000,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,89309 € | 4.465,45 € |
| 10.000 | 0,85051 € | 8.505,10 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |



