Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE150044D

DigiKey Part Number
AXE150044D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXE150044D
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Socket, Center Strip Contacts
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,51826 €15.182,60 €
Manufacturers Standard Package
Unit Price without VAT:1,51826 €
Unit Price with VAT:1,77636 €