
ASFM0035S | |
|---|---|
DigiKey Part Number | 255-ASFM0035S-ND |
Manufacturer | |
Manufacturer Product Number | ASFM0035S |
Description | RELAY SAFETY DPST NO/NC 6A/3A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0035S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 90 mA | |
Coil Power | 270mW | |
Coil Resistance | 33.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,60000 € | 40,60 € |
| 20 | 34,92200 € | 698,44 € |
| 40 | 33,72225 € | 1.348,89 € |
| 60 | 33,03900 € | 1.982,34 € |
| 100 | 32,19770 € | 3.219,77 € |
| 260 | 30,68054 € | 7.976,94 € |
| Unit Price without VAT: | 40,60000 € |
|---|---|
| Unit Price with VAT: | 47,50200 € |

