
ASFM0032S | |
|---|---|
DigiKey Part Number | 255-ASFM0032S-ND |
Manufacturer | |
Manufacturer Product Number | ASFM0032S |
Description | RELAY SAFETY DPST NO/NC 6A/3A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0032S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 90 mA | |
Coil Power | 270mW | |
Coil Resistance | 33.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 € | 38,07 € |
| 20 | 32,74600 € | 654,92 € |
| 40 | 31,62075 € | 1.264,83 € |
| 60 | 30,98050 € | 1.858,83 € |
| 100 | 30,19160 € | 3.019,16 € |
| 260 | 28,76908 € | 7.479,96 € |
| Unit Price without VAT: | 38,07000 € |
|---|---|
| Unit Price with VAT: | 44,54190 € |

