
ARD15105 | |
|---|---|
DigiKey Part Number | ARD15105-ND |
Manufacturer | |
Manufacturer Product Number | ARD15105 |
Description | IC RF SWITCH SPDT 18GHZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 18 GHz 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.5dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Module, Pin Contacts | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,07000 € | 593,07 € |
| 10 | 520,73400 € | 5.207,34 € |
| Unit Price without VAT: | 593,07000 € |
|---|---|
| Unit Price with VAT: | 693,89190 € |









