



AQZ202D | |
|---|---|
DigiKey Part Number | AQZ202D-ND |
Manufacturer | |
Manufacturer Product Number | AQZ202D |
Description | SSR RELAY SPST-NO 2.7A 0-60V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.7 A |
Series | On-State Resistance (Max) 180 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIL |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 4 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 8,46300 € | 84,63 € |
| 25 | 8,08240 € | 202,06 € |
| 50 | 7,80520 € | 390,26 € |
| 100 | 7,53720 € | 753,72 € |
| 250 | 7,19680 € | 1.799,20 € |
| 500 | 6,94938 € | 3.474,69 € |
| 1.000 | 6,71033 € | 6.710,33 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,11500 € |




