



AQZ105 | |
|---|---|
DigiKey Part Number | 255-1568-ND |
Manufacturer | |
Manufacturer Product Number | AQZ105 |
Description | SSR RELAY SPST-NO 2.6A 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2.6 A | |
On-State Resistance (Max) | 170 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 6,80000 € | 68,00 € |
| 25 | 6,49400 € | 162,35 € |
| 50 | 6,27160 € | 313,58 € |
| 100 | 6,05630 € | 605,63 € |
| 250 | 5,78280 € | 1.445,70 € |
| 500 | 5,58410 € | 2.792,05 € |
| 1.000 | 5,39206 € | 5.392,06 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 8,92710 € |


