



AQY412SX | |
|---|---|
DigiKey Part Number | 255-6088-2-ND - Tape & Reel (TR) 255-6088-1-ND - Cut Tape (CT) 255-6088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY412SX |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AQY412SX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,92700 € | 39,27 € |
| 25 | 3,74960 € | 93,74 € |
| 50 | 3,62100 € | 181,05 € |
| 100 | 3,49690 € | 349,69 € |
| 250 | 3,33912 € | 834,78 € |
| 500 | 3,22444 € | 1.612,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,11362 € | 3.113,62 € |
| 2.000 | 3,00653 € | 6.013,06 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |








