Parametric Equivalent
Parametric Equivalent

AQY2C5R3P1X | |
|---|---|
DigiKey Part Number | 255-AQY2C5R3P1XTR-ND - Tape & Reel (TR) 255-AQY2C5R3P1XCT-ND - Cut Tape (CT) 255-AQY2C5R3P1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C5R3P1X |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 14 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-TSON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C5R3P | Panasonic Industry | 54 | 255-6444-1-ND | 9,97000 € | Parametric Equivalent |
| AQY2C5R3PX | Panasonic Industry | 3.204 | 255-AQY2C5R3PXCT-ND | 13,23000 € | Parametric Equivalent |
| AQY2C5R3PZ | Panasonic Industry | 0 | AQY2C5R3PZ-ND | 8,37840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 10 | 11,78500 € | 117,85 € |
| 25 | 11,25360 € | 281,34 € |
| 50 | 10,86760 € | 543,38 € |
| 100 | 10,49440 € | 1.049,44 € |
| 250 | 10,02028 € | 2.505,07 € |
| 500 | 9,67564 € | 4.837,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,34270 € | 9.342,70 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,47910 € |


