



AQY2C2R2PX | |
|---|---|
DigiKey Part Number | 255-AQY2C2R2PXTR-ND - Tape & Reel (TR) 255-AQY2C2R2PXCT-ND - Cut Tape (CT) 255-AQY2C2R2PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C2R2PX |
Description | SSR RELAY SPST-NO 300MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.7VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-TSON (1.95x1.8) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 11,93300 € | 119,33 € |
| 25 | 11,39520 € | 284,88 € |
| 50 | 11,00440 € | 550,22 € |
| 100 | 10,62650 € | 1.062,65 € |
| 250 | 10,14644 € | 2.536,61 € |
| 500 | 9,79744 € | 4.898,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 8,87968 € | 31.078,88 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,67800 € |


