



AQY2C1R6PX | |
|---|---|
DigiKey Part Number | 255-5225-2-ND - Tape & Reel (TR) 255-5225-1-ND - Cut Tape (CT) 255-5225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C1R6PX |
Description | SSR RELAY SPST-NO 750MA 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY2C1R6PX Models |
Category | Voltage - Input 1.7VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 750 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 400 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-TSON |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C1R6P1X | Panasonic Industry | 483 | 255-AQY2C1R6P1XCT-ND | 11,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 10 | 8,51100 € | 85,11 € |
| 25 | 8,12720 € | 203,18 € |
| 50 | 7,84840 € | 392,42 € |
| 100 | 7,57900 € | 757,90 € |
| 250 | 7,23668 € | 1.809,17 € |
| 500 | 6,98792 € | 3.493,96 € |
| 1.000 | 6,74753 € | 6.747,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 6,33351 € | 22.167,28 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,17350 € |






