



AQY2C1R2PX | |
|---|---|
DigiKey Part Number | 255-5226-2-ND - Tape & Reel (TR) 255-5226-1-ND - Cut Tape (CT) 255-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C1R2PX |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.8VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-TSON |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C1R2P1X | Panasonic Industry | 1.480 | 255-AQY2C1R2P1XCT-ND | 10,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 8,02600 € | 80,26 € |
| 25 | 7,66360 € | 191,59 € |
| 50 | 7,40100 € | 370,05 € |
| 100 | 7,14690 € | 714,69 € |
| 250 | 6,82420 € | 1.706,05 € |
| 500 | 6,58962 € | 3.294,81 € |
| 1.000 | 6,36291 € | 6.362,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 5,97254 € | 20.903,89 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,54170 € |









