



AQY284SX | |
|---|---|
DigiKey Part Number | 255-6083-2-ND - Tape & Reel (TR) 255-6083-1-ND - Cut Tape (CT) 255-6083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY284SX |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY214S | Panasonic Industry | 1.810 | 255-1437-5-ND | 4,54000 € | Parametric Equivalent |
| AQY214SX | Panasonic Industry | 1.000 | 255-AQY214SXCT-ND | 1,67000 € | Parametric Equivalent |
| AQY214SZ | Panasonic Industry | 1.949 | 255-AQY214SZCT-ND | 1,67000 € | Parametric Equivalent |
| AQY284S | Panasonic Industry | 687 | 255-1796-5-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,18120 € | 29,53 € |
| 50 | 1,14080 € | 57,04 € |
| 100 | 1,10170 € | 110,17 € |
| 250 | 1,05212 € | 263,03 € |
| 500 | 1,01602 € | 508,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96169 € | 961,69 € |
| 2.000 | 0,92866 € | 1.857,32 € |
| 3.000 | 0,90986 € | 2.729,58 € |
| 5.000 | 0,88670 € | 4.433,50 € |
| 7.000 | 0,87177 € | 6.102,39 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |



