Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY282GSX

DigiKey Part Number
255-AQY282GSXTR-ND - Tape & Reel (TR)
255-AQY282GSXCT-ND - Cut Tape (CT)
255-AQY282GSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY282GSX
Description
PHOTOMOS 60V 0.8A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
800 mA
Series
On-State Resistance (Max)
800 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.5VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
102,18600 €21,86 €
252,08800 €52,20 €
502,01640 €100,82 €
1001,94740 €194,74 €
2501,85956 €464,89 €
5001,79574 €897,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,73406 €1.734,06 €
2.0001,67446 €3.348,92 €
3.0001,64054 €4.921,62 €
5.0001,59876 €7.993,80 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,87820 €