



AQY280SX | |
|---|---|
DigiKey Part Number | 255-3913-2-ND - Tape & Reel (TR) 255-3913-1-ND - Cut Tape (CT) 255-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY280SX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY280SX Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY210LS | Panasonic Industry | 154 | 255-1433-5-ND | 5,41000 € | Parametric Equivalent |
| AQY210LSX | Panasonic Industry | 9.283 | 255-1433-1-ND | 1,95000 € | Parametric Equivalent |
| AQY210S | Panasonic Industry | 2.686 | 255-1434-5-ND | 1,70000 € | Parametric Equivalent |
| AQY210SX | Panasonic Industry | 20.458 | 255-AQY210SXCT-ND | 1,40000 € | Parametric Equivalent |
| AQY210SZ | Panasonic Industry | 13.537 | 255-2144-1-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,93520 € | 23,38 € |
| 50 | 0,90320 € | 45,16 € |
| 100 | 0,87230 € | 87,23 € |
| 250 | 0,83300 € | 208,25 € |
| 500 | 0,80444 € | 402,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61885 € | 618,85 € |
| 2.000 | 0,59762 € | 1.195,24 € |
| 3.000 | 0,58553 € | 1.756,59 € |
| 5.000 | 0,57063 € | 2.853,15 € |
| 7.000 | 0,56103 € | 3.927,21 € |
| 10.000 | 0,55102 € | 5.510,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |









