
AQY232G3HS | |
|---|---|
DigiKey Part Number | 255-AQY232G3HS-ND |
Manufacturer | |
Manufacturer Product Number | AQY232G3HS |
Description | PHOTOMOS 60V 2A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 120 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type DC | Base Product Number |
Voltage - Input 1.6VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 7,28900 € | 72,89 € |
| 25 | 6,96000 € | 174,00 € |
| 50 | 6,72140 € | 336,07 € |
| 100 | 6,49070 € | 649,07 € |
| 300 | 6,14093 € | 1.842,28 € |
| 500 | 5,98460 € | 2.992,30 € |
| 1.000 | 5,77878 € | 5.778,78 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,57060 € |



