Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY225R3VY

DigiKey Part Number
255-5129-2-ND - Tape & Reel (TR)
255-5129-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AQY225R3VY
Description
SSR RELAY SPST-NO 120MA 0-100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 100 V
Load Current
120 mA
On-State Resistance (Max)
14 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 €6,09 €
105,42500 €54,25 €
255,18080 €129,52 €
505,00320 €250,16 €
1004,83160 €483,16 €
2504,61352 €1.153,38 €
5004,45500 €2.227,50 €
1.0004,30180 €4.301,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5004,03800 €14.133,00 €
Manufacturers Standard Package
Unit Price without VAT:6,09000 €
Unit Price with VAT:7,12530 €