



AQY225R3TW | |
|---|---|
DigiKey Part Number | 255-5134-2-ND - Tape & Reel (TR) 255-5134-1-ND - Cut Tape (CT) 255-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R3TW |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 14 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 7,07500 € | 70,75 € |
| 25 | 6,75640 € | 168,91 € |
| 50 | 6,52480 € | 326,24 € |
| 100 | 6,30090 € | 630,09 € |
| 250 | 6,01644 € | 1.504,11 € |
| 500 | 5,80962 € | 2.904,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,62657 € | 5.626,57 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,28980 € |



