



AQY221R6TY | |
|---|---|
DigiKey Part Number | 255-3593-2-ND - Tape & Reel (TR) 255-3593-1-ND - Cut Tape (CT) 255-3593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R6TY |
Description | SSR RELAY SPST-NO 800MA 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 800 mA | |
On-State Resistance (Max) | 350 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 8,83900 € | 88,39 € |
| 25 | 8,44080 € | 211,02 € |
| 50 | 8,15120 € | 407,56 € |
| 100 | 7,87140 € | 787,14 € |
| 250 | 7,51588 € | 1.878,97 € |
| 500 | 7,25750 € | 3.628,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,00783 € | 7.007,83 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,60640 € |








