



AQY221R4VW | |
|---|---|
DigiKey Part Number | 255-6069-2-ND - Tape & Reel (TR) 255-6069-1-ND - Cut Tape (CT) 255-6069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R4VW |
Description | SSR RELAY SPST-NO 500MA 0-40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 4,28700 € | 42,87 € |
| 25 | 4,09360 € | 102,34 € |
| 50 | 3,95380 € | 197,69 € |
| 100 | 3,81810 € | 381,81 € |
| 250 | 3,64580 € | 911,45 € |
| 500 | 3,52058 € | 1.760,29 € |
| 1.000 | 3,39957 € | 3.399,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,19114 € | 11.168,99 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,62770 € |


