
AQY215S | |
|---|---|
DigiKey Part Number | 255-AQY215S-ND |
Manufacturer | |
Manufacturer Product Number | AQY215S |
Description | SSR RELAY SPST-NO 250MA 0-100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 6,22000 € | 62,20 € |
| 25 | 5,94040 € | 148,51 € |
| 50 | 5,73680 € | 286,84 € |
| 100 | 5,53990 € | 553,99 € |
| 300 | 5,24147 € | 1.572,44 € |
| 500 | 5,10808 € | 2.554,04 € |
| 1.000 | 4,93243 € | 4.932,43 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,16660 € |


