



AQY214SX | |
|---|---|
DigiKey Part Number | 255-AQY214SXTR-ND - Tape & Reel (TR) 255-AQY214SXCT-ND - Cut Tape (CT) 255-AQY214SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY214SX |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,51300 € | 15,13 € |
| 25 | 1,44440 € | 36,11 € |
| 50 | 1,39520 € | 69,76 € |
| 100 | 1,34740 € | 134,74 € |
| 250 | 1,28672 € | 321,68 € |
| 500 | 1,24256 € | 621,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19990 € | 1.199,90 € |
| 2.000 | 1,15868 € | 2.317,36 € |
| 3.000 | 1,13522 € | 3.405,66 € |
| 5.000 | 1,10632 € | 5.531,60 € |
| 7.000 | 1,08768 € | 7.613,76 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |






