Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY212GHAX

DigiKey Part Number
255-6063-2-ND - Tape & Reel (TR)
255-6063-1-ND - Cut Tape (CT)
255-6063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY212GHAX
Description
SSR RELAY SPST-NO 1.1A 0-60V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
1.1 A
Series
On-State Resistance (Max)
700 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SMD
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,28600 €22,86 €
252,18360 €54,59 €
502,10860 €105,43 €
1002,03640 €203,64 €
2501,94460 €486,15 €
5001,87786 €938,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,81335 €1.813,35 €
2.0001,75103 €3.502,06 €
3.0001,71555 €5.146,65 €
5.0001,67186 €8.359,30 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,00690 €