Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY211G2SZ

DigiKey Part Number
255-6060-2-ND - Tape & Reel (TR)
255-6060-1-ND - Cut Tape (CT)
255-6060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY211G2SZ
Description
SSR RELAY SPST-NO 1.6A 0-40V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 40 V
Load Current
1.6 A
On-State Resistance (Max)
150 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
104,08900 €40,89 €
253,90440 €97,61 €
503,77060 €188,53 €
1003,64130 €364,13 €
2503,47700 €869,25 €
5003,35758 €1.678,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,24217 €3.242,17 €
2.0003,13068 €6.261,36 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,37030 €