



AQY211EHAZ | |
|---|---|
DigiKey Part Number | 255-6059-2-ND - Tape & Reel (TR) 255-6059-1-ND - Cut Tape (CT) 255-6059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY211EHAZ |
Description | SSR RELAY SPST-NO 1A 0-30V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY211EHAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,50700 € | 25,07 € |
| 25 | 2,39400 € | 59,85 € |
| 50 | 2,31200 € | 115,60 € |
| 100 | 2,23270 € | 223,27 € |
| 250 | 2,13212 € | 533,03 € |
| 500 | 2,05892 € | 1.029,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98819 € | 1.988,19 € |
| 2.000 | 1,91985 € | 3.839,70 € |
| 3.000 | 1,88095 € | 5.642,85 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,28770 € |


