



AQY210EHA | |
|---|---|
DigiKey Part Number | 255-1431-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY210EHA |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210EHA Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1393GRTR | IXYS Integrated Circuits Division | 5.479 | 212-CPC1393GRTRCT-ND | 3,86000 € | Similar |
| LH1546ADF | Vishay Semiconductor Opto Division | 1.588 | LH1546ADF-ND | 1,68000 € | Similar |
| LH1546ADFTR | Vishay Semiconductor Opto Division | 6.420 | LH1546ADFTRCT-ND | 1,73000 € | Similar |
| CPC1390GR | IXYS Integrated Circuits Division | 347 | CPC1390GR-ND | 3,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,47760 € | 36,94 € |
| 50 | 1,42700 € | 71,35 € |
| 100 | 1,37800 € | 137,80 € |
| 300 | 1,30390 € | 391,17 € |
| 500 | 1,27080 € | 635,40 € |
| 1.000 | 1,22719 € | 1.227,19 € |
| 5.000 | 1,13148 € | 5.657,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |





