



AQW612S | |
|---|---|
DigiKey Part Number | 255-2678-ND |
Manufacturer | |
Manufacturer Product Number | AQW612S |
Description | SSR RELAY SPST-NO/NC 450MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AQW612S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 450 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 7,09500 € | 70,95 € |
| 25 | 6,77480 € | 169,37 € |
| 50 | 6,54280 € | 327,14 € |
| 100 | 6,31830 € | 631,83 € |
| 250 | 6,03296 € | 1.508,24 € |
| 500 | 5,82562 € | 2.912,81 € |
| 1.000 | 5,62529 € | 5.625,29 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,31320 € |


