



AQW610SX | |
|---|---|
DigiKey Part Number | 255-6056-2-ND - Tape & Reel (TR) 255-6056-1-ND - Cut Tape (CT) 255-6056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW610SX |
Description | RELAY SPST-NO/NC 100MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,10700 € | 41,07 € |
| 25 | 3,92200 € | 98,05 € |
| 50 | 3,78760 € | 189,38 € |
| 100 | 3,65770 € | 365,77 € |
| 250 | 3,49272 € | 873,18 € |
| 500 | 3,37274 € | 1.686,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25682 € | 3.256,82 € |
| 2.000 | 3,14482 € | 6.289,64 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,39370 € |


