


AQW414TSX | |
|---|---|
DigiKey Part Number | AQW414TSX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQW414TSX |
Description | PHOTOMOS MOSFET RELAY W/ OPTIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Output Type | - | |
Voltage - Input | - | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,27128 € | 4.271,28 € |
| Unit Price without VAT: | 4,27128 € |
|---|---|
| Unit Price with VAT: | 4,99740 € |

