



AQW282SZ | |
|---|---|
DigiKey Part Number | 255-6048-2-ND - Tape & Reel (TR) 255-6048-1-ND - Cut Tape (CT) 255-6048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW282SZ |
Description | SSR RELAY SPST-NO 350MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,22440 € | 55,61 € |
| 50 | 2,14820 € | 107,41 € |
| 100 | 2,07460 € | 207,46 € |
| 250 | 1,98108 € | 495,27 € |
| 500 | 1,91306 € | 956,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84736 € | 1.847,36 € |
| 2.000 | 1,78387 € | 3.567,74 € |
| 3.000 | 1,74773 € | 5.243,19 € |
| 5.000 | 1,70321 € | 8.516,05 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,06540 € |


