



AQW214SX | |
|---|---|
DigiKey Part Number | 255-2134-2-ND - Tape & Reel (TR) 255-2134-1-ND - Cut Tape (CT) 255-2134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214SX |
Description | SSR RELAY SPST-NO 80MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 80 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,28100 € | 32,81 € |
| 25 | 3,13360 € | 78,34 € |
| 50 | 3,02640 € | 151,32 € |
| 100 | 2,92260 € | 292,26 € |
| 250 | 2,79076 € | 697,69 € |
| 500 | 2,69494 € | 1.347,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60233 € | 2.602,33 € |
| 2.000 | 2,51285 € | 5.025,70 € |
| 3.000 | 2,46191 € | 7.385,73 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,30560 € |

