



AQW214EAZ | |
|---|---|
DigiKey Part Number | 255-AQW214EAZTR-ND - Tape & Reel (TR) 255-AQW214EAZCT-ND - Cut Tape (CT) 255-AQW214EAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214EAZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,17700 € | 31,77 € |
| 25 | 3,03400 € | 75,85 € |
| 50 | 2,93020 € | 146,51 € |
| 100 | 2,82970 € | 282,97 € |
| 250 | 2,70212 € | 675,53 € |
| 500 | 2,60932 € | 1.304,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,51967 € | 2.519,67 € |
| 2.000 | 2,43303 € | 4.866,06 € |
| 3.000 | 2,38372 € | 7.151,16 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,16520 € |

