



AQW212EHA | |
|---|---|
DigiKey Part Number | 255-4072-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW212EHA |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW212EHA Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,32300 € | 23,23 € |
| 25 | 2,21840 € | 55,46 € |
| 50 | 2,14220 € | 107,11 € |
| 100 | 2,06880 € | 206,88 € |
| 250 | 1,97556 € | 493,89 € |
| 500 | 1,90778 € | 953,89 € |
| 1.000 | 1,84226 € | 1.842,26 € |
| 5.000 | 1,69850 € | 8.492,50 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,05370 € |









