



AQW212EH | |
|---|---|
DigiKey Part Number | AQW212EH-ND |
Manufacturer | |
Manufacturer Product Number | AQW212EH |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW212EH Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-1228-002E | Broadcom Limited | 1.362 | 516-ASSR-1228-002E-ND | 3,15000 € | Similar |
| ASSR-1420-002E | Broadcom Limited | 780 | 516-ASSR-1420-002E-ND | 6,07000 € | Similar |
| ASSR-1520-002E | Broadcom Limited | 129 | 516-2602-5-ND | 10,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,67300 € | 26,73 € |
| 25 | 2,55240 € | 63,81 € |
| 50 | 2,46520 € | 123,26 € |
| 100 | 2,38070 € | 238,07 € |
| 250 | 2,27332 € | 568,33 € |
| 500 | 2,19526 € | 1.097,63 € |
| 1.000 | 2,11985 € | 2.119,85 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |







