



AQW210EHAX | |
|---|---|
DigiKey Part Number | 255-AQW210EHAXTR-ND - Tape & Reel (TR) 255-3537-1-ND - Cut Tape (CT) 255-3537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210EHAX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1520AACTR | Vishay Semiconductor Opto Division | 1.030 | LH1520AACCT-ND | 4,06000 € | Similar |
| LAA100P | IXYS Integrated Circuits Division | 1 | LAA100P-ND | 8,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,27200 € | 22,72 € |
| 25 | 2,16920 € | 54,23 € |
| 50 | 2,09520 € | 104,76 € |
| 100 | 2,02340 € | 202,34 € |
| 250 | 1,93212 € | 483,03 € |
| 500 | 1,86582 € | 932,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80174 € | 1.801,74 € |
| 2.000 | 1,73981 € | 3.479,62 € |
| 3.000 | 1,70456 € | 5.113,68 € |
| 5.000 | 1,66115 € | 8.305,75 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 2,98350 € |

