



AQW210AZ | |
|---|---|
DigiKey Part Number | 255-AQW210AZTR-ND - Tape & Reel (TR) 255-AQW210AZCT-ND - Cut Tape (CT) 255-AQW210AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210AZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW210AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,25800 € | 42,58 € |
| 25 | 4,06640 € | 101,66 € |
| 50 | 3,92700 € | 196,35 € |
| 100 | 3,79240 € | 379,24 € |
| 250 | 3,62132 € | 905,33 € |
| 500 | 3,49692 € | 1.748,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,37671 € | 3.376,71 € |
| 2.000 | 3,26059 € | 6.521,18 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,59260 € |


