



AQV252AZ | |
|---|---|
DigiKey Part Number | 255-3918-2-ND - Tape & Reel (TR) 255-3918-1-ND - Cut Tape (CT) 255-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252AZ |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,57360 € | 89,34 € |
| 50 | 3,45140 € | 172,57 € |
| 100 | 3,33290 € | 333,29 € |
| 250 | 3,18256 € | 795,64 € |
| 500 | 3,07328 € | 1.536,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,96766 € | 2.967,66 € |
| 2.000 | 2,86560 € | 5.731,20 € |
| 3.000 | 2,80752 € | 8.422,56 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,91400 € |

