



AQV251G | |
|---|---|
DigiKey Part Number | 255-4244-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV251G |
Description | SSR RELAY SPST-NO 3.5A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV251G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,40700 € | 44,07 € |
| 25 | 4,20880 € | 105,22 € |
| 50 | 4,06440 € | 203,22 € |
| 100 | 3,92510 € | 392,51 € |
| 250 | 3,74800 € | 937,00 € |
| 500 | 3,61924 € | 1.809,62 € |
| 1.000 | 3,49483 € | 3.494,83 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,79150 € |




