



AQV210SX | |
|---|---|
DigiKey Part Number | 255-AQV210SXTR-ND - Tape & Reel (TR) 255-AQV210SXCT-ND - Cut Tape (CT) 255-AQV210SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210SX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV210SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,56360 € | 39,09 € |
| 50 | 1,51020 € | 75,51 € |
| 100 | 1,45840 € | 145,84 € |
| 250 | 1,39268 € | 348,17 € |
| 500 | 1,34490 € | 672,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29872 € | 1.298,72 € |
| 2.000 | 1,25411 € | 2.508,22 € |
| 3.000 | 1,22871 € | 3.686,13 € |
| 5.000 | 1,19743 € | 5.987,15 € |
| 7.000 | 1,17726 € | 8.240,82 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

